Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords: 65240020LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    65240-020LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1350
5 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
25
$0.912
250
$0.679
500
$0.669
1,000
$0.659
1,350
$0.649
2,700
$0.639
4,050
$0.629
5,400 +
$0.620
Click for Quote
Log in to unlock special pricing