Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0.50mm Flex Connector - OPU Series - 45 Position - Side Entry - Upper Side Contact - Surface Mount - ZIF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
0.50mm Flex Connector - OPU Series - 45 Position - Side Entry - Upper Side Contact - Surface Mount - ZIF
Search Keywords: 62684452100ALF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    62684-452100ALF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    45
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    28mm x 5.6mm x 2 mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,258
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
2,000
$0.3433
4,000
$0.3383
6,000
$0.3284
8,000
$0.3252
10,000
$0.3219
16,000
$0.3186
26,000
$0.3155
50,000 +
$0.3123
Click for Quote
Log in to unlock special pricing