Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk
Search Keywords: 57102F0807LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    57102-F08-07LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    6503584VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$0.890
200
$0.809
400
$0.790
1,000
$0.662
2,600
$0.622
5,000
$0.609
7,600
$0.606
10,000
$0.597
15,000 +
$0.594
Click for Quote
Log in to unlock special pricing