Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 22-26AWG T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Search Keywords: 47649000LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    47649-000LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Ships today, if you order in
Minimum Order:
10000
Order Increment:
10000
6 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
10,000
€0.0673
30,000
€0.0628
50,000
€0.0618
100,000
€0.0609
150,000
€0.0600
250,000 +
€0.0591
Click for Quote
Log in to unlock special pricing