Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Panel Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Panel Mount 15 Terminal 1 Port
Search Keywords: 10090770S154ALF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10090770-S154ALF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Solder Bucket
  • Shell Size:
    E
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,220
Can Ship immediately
Minimum Order:
90
Order Increment:
90
9 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
90
$0.5662
270
$0.5500
540
$0.5343
1,080
$0.4859
2,520
$0.4810
5,040
$0.4762
7,560
$0.4715
10,080 +
$0.4668
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5