Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Smart Card HDR 8 POS 2.54mm Solder ST Thru-Hole 1A/Contact Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Smart Card HDR 8 POS 2.54mm Solder ST Thru-Hole 1A/Contact Tray
Search Keywords: 100575421111FLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10057542-1111FLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Smart Card3658
  • Body Orientation:
    Straight3637
  • Mounting:
    Through Hole3649
  • Gender:
    HDR3642
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Termination Method:
    Solder3657
  • Operating Temperature:
    -40 to 85 °C
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 301
Ships today, if you order in
9 Weeks can ship 10/18/24