Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Power Card Edge SKT 16 POS 2.54mm Solder ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Card Edge SKT 16 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 10046972002LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10046972-002LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Type:
    Power Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.57 mm
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Operating Temperature:
    -5 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
420
8 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
420
€8.734
840
€4.625
1,260
€3.255
1,680 +
€3.193
Click for Quote
Log in to unlock special pricing