Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 1A/Contact Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 1A/Contact Tray
Search Keywords: 10044078E050LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10044078-E050LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Compact Flash Card
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Pitch:
    0.635 mm
  • Number of Contacts:
    50
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 560
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
310
9 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$6.54
100
$4.22
310
$4.09
620
$3.97
930
$3.91
1,240 +
$3.86
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States