Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Search Keywords: 10033853252FSLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10033853-252FSLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    SO DIMM Socket
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Pitch:
    0.6 mm
  • Number of Contacts:
    200
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 353
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
700
Order Increment:
20
7 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
20
$4.88
100
$4.78
260
$4.69
500
$4.64
700
$4.60
1,400
$4.55
2,100
$4.51
2,800 +
$4.46
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States