Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 22 POS 3mm Crimp ST Cable Mount Black Minitek Pwrâ„¢ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 22 POS 3mm Crimp ST Cable Mount Black Minitek Pwrâ„¢ Bag
Search Keywords: 1012771722LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10127717-22LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    10003494VAC
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1,000
$0.1720
3,000
$0.1645
5,000
$0.1621
8,000
$0.1596
25,000
$0.1493
50,000
$0.1471
100,000 +
$0.1449
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States