Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 10090098S094LLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10090098-S094LLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Through Hole3516
  • Gender:
    SKT3507
  • Termination Method:
    Solder3529
  • Shell Size:
    E3527
  • Number of Contacts:
    9
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$1.050
100
$0.989
135 +
$0.959
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5