Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 3Power/10Signal POS Solder Cup ST Panel Mount 13 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 3Power/10Signal POS Solder Cup ST Panel Mount 13 Terminal 1 Port
Search Keywords: L77TWB13W3S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L77TWB13W3S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    B
  • Number of Contacts:
    3Power/10Signal
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 155 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$8.68
25
$7.06
50
$6.95
200
$6.45
400
$6.19
600
$6.02
1,000
$5.93
2,600 +
$5.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5