Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: L177TSBH25SOL2RM8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L177TSBH25SOL2RM8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Through Hole3516
  • Gender:
    F3507
  • Termination Method:
    Solder3529
  • Shell Size:
    B3527
  • Number of Contacts:
    25
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Minimum Order:
45
Order Increment:
45
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
45
$2.58
90
$2.51
270
$2.40
540
$2.31
1,035
$2.22
2,520
$2.16
5,040
$2.11
7,515 +
$2.08
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States