Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: L177SDA15S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L177SDA15S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Panel Mount3516
  • Gender:
    SKT3507
  • Termination Method:
    Solder Cup3529
  • Shell Size:
    A3527
  • Number of Contacts:
    15
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Can Ship immediately
Minimum Order:
50
Order Increment:
50
17 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
50
€1.411
250
€1.164
500
€1.112
1,000
€1.082
2,500
€1.044
5,000
€1.005
7,500
€0.991
10,000 +
€0.976
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States