Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Mini-SAS PIN 72 POS Solder ST SMD 72 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Mini-SAS PIN 72 POS Solder ST SMD 72 Terminal 2 Port
Search Keywords: G40H4232212HR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    G40H4232212HR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Type:
    Mini-SAS
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Contacts:
    72
  • Maximum Voltage Rating:
    30,30 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
130
MOQ for out of Stock Qty:
1300
Order Increment:
130
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
130
$4.12
260
$4.06
520
$4.00
1,040
$3.94
1,300
$3.89
2,600
$3.83
3,900
$3.76
5,200 +
$3.71
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States