Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XLRnet Plug Housing Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
XLRnet Plug Housing Black
Search Keywords: RJX8MB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Audio / Entertainment
  • Part No:
    RJX8MB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    8
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    N/A
  • Operating Temperature:
    -25 to 75 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 11/22/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
19 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
5
$6.30
10
$6.20
25
$6.11
50
$6.02
100
$4.51
150
$4.21
200 +
$4.13
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5