Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wall Mounting Receptacle - 41 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size-Insert 21-41 - Less Pin Contacts - ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Wall Mounting Receptacle - 41 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size-Insert 21-41 - Less Pin Contacts - Orientation B.
Search Keywords: D3899920WG41AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Aerospace Operations
  • Part No:
    D38999/20WG41AB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular3462
  • Gender:
    RCP3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Wall Mount3448
  • Shell Size / Insert Arrangement:
    21-413459
  • Number of Contacts:
    41
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold3438
  • Termination Method:
    Crimp3461
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    8503446VDC,6003446VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$63.80
5
$56.94
10
$48.22
25
$46.16
50
$44.26
100
$43.07
250 +
$42.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5