Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ989-1C-12DSE

American Zettler

25AMP Sub-Micro Automotive Relay 12VDC coil SPDT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
25AMP Sub-Micro Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9891C12DSE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ989-1C-12DSE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    25A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    53.3 mA
  • Coil Resistance:
    225 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.2 VDC
  • Must Release Voltage:
    0.996 VDC
  • Operate Time:
    3 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    14.3 x 7.5 x 13.8 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AZ9891J-1C-12DSE
AZ9891J-1C-12DSE
VIEW PRODUCT
Power Relay 12VDC 30A SPDT(14.3x7.5x13.8)mm THT