Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ987-2C-12DET

American Zettler

30AMP Micro Automotive Relay 12VDC coil DPDT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
30AMP Micro Automotive Relay 12VDC coil DPDT
Search Keywords: AZ9872C12DET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ987-2C-12DET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    DPDT (2 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    30A (NO) / 25A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    47.24 mA
  • Coil Resistance:
    254 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    6.9 VDC
  • Must Release Voltage:
    1.5 VDC
  • Operate Time:
    3 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    24 x 13.2 x 10.2 mm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AZ9871-2C-12DET
AZ9871-2C-12DET
VIEW PRODUCT
30AMP Micro Automotive Relay 12VDC coil DPDT