Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ973-1C-12DC1

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9731C12DC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ973-1C-12DC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    141.17 mA
  • Coil Resistance:
    85 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    7 ms
  • Seal:
    Unsealed
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AZ9731-1C-12DC1
AZ9731-1C-12DC1
VIEW PRODUCT
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT