Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ971-1C-12D

American Zettler

40AMP Automotive Relay 12VDC coil SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
40AMP Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9711C12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ971-1C-12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    30A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    133.33 mA
  • Coil Resistance:
    90 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    6.8 VDC
  • Must Release Voltage:
    0.72 VDC
  • Operate Time:
    5 ms
  • Seal:
    Unsealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    21.1 x 26.2 x 21.1 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/24/25
Backorder
Qty
Unit Price
250
$1.76
500
$1.32
750
$1.23
1,000 +
$1.21
Click for Quote
Log in to unlock special pricing