Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ943-1CH-5DEF

American Zettler

Power Relay 5VDC 10A SPDT(19.25x15.49x15.95)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 10A SPDT(19.25x15.49x15.95)mm THT
Search Keywords: AZ9431CH5DEF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ943-1CH-5DEF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 110 °C
  • Coil Resistance:
    70 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
40
Order Increment:
20
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
40
$0.7308
260
$0.6129
1,000
$0.5672
2,500
$0.5352
5,000
$0.4795
7,500
$0.4667
10,000
$0.4400
15,000 +
$0.4334
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States