Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ822-2C-6DSE

American Zettler

Sub-Mini DIP Relay 6VDC coil DPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sub-Mini DIP Relay 6VDC coil DPDT
Search Keywords: AZ8222C6DSE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ822-2C-6DSE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536411020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 90 °C
  • Dimension:
    20.2 x 10 x 11.5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    25 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
Order Increment:
25
9 Weeks can ship 1/28/25
Backorder
Qty
Unit Price
25
$1.280
100
$0.821
250
$0.720
500
$0.680
1,000 +
$0.640
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States