Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ428-V50-40LUS

American Zettler

Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole
Search Keywords: AZ428V5040LUS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ428-V50-40LUS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 95 °C
  • Dimension:
    24 x 18.7 x 31 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    7.5 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$180.12
3
$63.84
6 +
$56.84
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States