Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A2428-221-201

American Zettler

Electromechanical Relay 24VDC 3.2KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 3.2KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay
Search Keywords: A2428221201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    A2428-221-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 95 °C
  • Dimension:
    24 x 18.7 x 31 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    7.5 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$172.54
5
$57.73
10
$54.72
25
$46.49
50
$43.76
100 +
$41.03
Click for Quote
Log in to unlock special pricing