Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TR-11CY6312A

Altech

Circuit Breaker Supplementary Protector 12A 240VAC 32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Supplementary Protector 12A 240VAC 32VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    TR-11CY6312A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    IN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Supplementary Protector
  • Voltage Rating:
    240,32 VAC|VDC
  • Number of Poles:
    N/A
  • Current Rating:
    12 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    60(Max) °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
10
$3.08
20
$2.93
40
$2.78
80 +
$2.65
Click for Quote
Log in to unlock special pricing