Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MC-130A-DC24V

Altech

Electromechanical Relay 24VDC 3PST-NO(119x130.3x158)mm DIN Rail Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 3PST-NO(119x130.3x158)mm DIN Rail Contactor Relay
Search Keywords: MC130ADC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    MC-130A-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    KR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    N/A
  • Contact Arrangement:
    3PST-NO
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Termination Style:
    Lug Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
1
$358.94
3
$353.56
5
$348.26
10 +
$339.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5