Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GFL2C05010SN

Altech

Circuit Breaker Ground Fault Sensing 2Pole 5A 120V/240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Ground Fault Sensing 2Pole 5A 120V/240VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    GFL2C05010SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    GB
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Type:
    Ground Fault Sensing
  • Voltage Rating:
    120,240 VAC
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4
52 Weeks can ship 11/17/25
Backorder
Qty
Unit Price
4
$108.10
8
$104.86
12
$103.29
28
$100.34
52
$96.19
100
$94.74
252 +
$92.35
Click for Quote
Log in to unlock special pricing