Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

91.060

Altech

Conn Terminal Block 12 POS Solder Cable Mount 16A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 12 POS Solder Cable Mount 16A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    91.060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 11/29/24
Backorder
Qty
Unit Price
1
$30.91
5
$28.86
25
$26.64
50
$25.84
100
$24.73
250
$24.04
500 +
$23.38
Click for Quote
Log in to unlock special pricing