Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

640.2043.023

Altech

Switch Safety Interlock 30VDC Screw Mount Cable 300000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock 30VDC Screw Mount Cable 300000000Cycles
Search Keywords: 6402043023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    640.2043.023
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Non Contact
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    -5 to 70 °C
  • IP Rating:
    IP65
  • Dimension:
    N/A
  • Switch Configuration:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5 can ship
6 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$85.91
5
$76.66
10
$74.37
25
$68.26
50
$67.24
100
$66.23
250 +
$63.88
Click for Quote
Log in to unlock special pricing