Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6010125

Altech

Nut Lock M25 X 1.5-THD 30mm-A/F 3.5mm-THK Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut Lock M25 X 1.5-THD 30mm-A/F 3.5mm-THK Stainless Steel
Search Keywords: 6010125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    6010125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160060
  • COO:
    FR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Thread Size:
    M25 x 1.5
  • Finish:
    N/A
  • Width Across Flats (Imperial):
    N/A
  • Width Across Flats:
    30 mm
  • Body Thickness (Imperial - Decimal):
    N/A
  • Body Thickness:
    3.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
25 can ship
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
25
$8.86
50
$8.46
100
$8.22
250
$7.77
500
$7.56
1,000
$7.45
2,500 +
$7.18
Click for Quote
Log in to unlock special pricing