Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

600.5101.156

Altech

Contact Blocks N.O./N.C. SPST/SPST Screw 1.5A 240VAC 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. SPST/SPST Screw 1.5A 240VAC 24VDC
Search Keywords: 6005101156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    600.5101.156
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    1.5@240VAC 24VDC A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    24 V
  • Family:
    600.5101.156
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 12/26/24
Backorder
Qty
Unit Price
1
$33.16
10
$12.89
25
$10.42
50
$9.89
100
$9.48
250
$9.23
500 +
$9.00
Click for Quote
Log in to unlock special pricing