Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5315870

Altech

Cable Gland - PG21 Thread Size - 2 Holes - 0.433" (11.00mm) Thread Length - 0.315" (8.0mm) Hole Diameter - Polyamide (PA6), Ny ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Gland - PG21 Thread Size - 2 Holes - 0.433" (11.00mm) Thread Length - 0.315" (8.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Light Grey.
Search Keywords: 5315870
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    5315870
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917400090
  • COO:
    FR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
20 can ship
Minimum Order:
20
Order Increment:
20
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
20
$9.23
40
$9.10
60
$8.82
100
$8.57
260
$8.10
500
$7.88
1,000 +
$7.76
Click for Quote
Log in to unlock special pricing