Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4D16FB

Altech

Fuse Diazed Fast Acting 4A 500V Holder Cartridge 13.2 X 50mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Diazed Fast Acting 4A 500V Holder Cartridge 13.2 X 50mm
Search Keywords: 4D16FB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    4D16FB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    SI
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Diazed
  • Fuse Size:
    13.2 x 50 mm
  • Acting:
    Fast
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
1
$3.718
10
$3.380
50
$2.840
250
$2.630
500
$2.510
1,000
$2.410
2,500
$2.350
5,000
$2.290
7,500 +
$2.250
Click for Quote
Log in to unlock special pricing