Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

40.704

Altech

Conn Terminal Block 8 POS 15mm Screw Panel Mount 63A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 8 POS 15mm Screw Panel Mount 63A
Search Keywords: 40704
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    40.704
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FI
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    15 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    63 A
  • Wire Size:
    6-14 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,259 can ship
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
50
$3.92
100
$3.75
250
$3.64
500
$3.44
1,000
$3.35
2,500
$3.26
5,000
$3.21
7,500 +
$3.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5