Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3D10UL

Altech

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 10A
Search Keywords: 3D10UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    3D10UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrical Life:
    6056 switching cycles ON/ OFF
  • Calibration Temperature:
    40°C (104°F)
  • Mechanical Life:
    10056 switching cycles ON/ OFF
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Manufacturer Stock:
91 can ship
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$78.79
5
$73.29
10
$71.31
25
$67.68
50
$66.01
100
$65.02
250 +
$63.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5