Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2G5UM

Altech

Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 5.0A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 5.0A
Search Keywords: 2G5UM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2G5UM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Type:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
32 can ship
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$41.43
5
$36.97
10
$36.41
25
$34.83
50
$32.92
100
$32.42
250 +
$31.62
Click for Quote
Log in to unlock special pricing