Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2D10UR As An Alternate
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ferrules Terminal 16AWG Copper Black F 14mm Tin
Solid State Relay (I/O Module), Voltage Input: 4-32 VDC, Voltage Load: 3-60VDC, Current Ra...
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 20A 690VAC/250VDC
Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount