Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1D3UL

Altech

Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 3.0A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 3.0A
Search Keywords: 1D3UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    1D3UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrical Life:
    6005 switching cycles ON/ OFF
  • Actuator Type:
    Handle
  • Calibration Temperature:
    40°C (104°F)
  • Number of Poles:
    1
  • Mounting:
    DIN Rail
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Current Rating:
    3 A
  • Mechanical Life:
    10005 switching cycles ON/ OFF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
16 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$27.96
5
$26.27
25
$24.43
50
$23.46
100
$22.57
250
$22.01
500 +
$21.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5