Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1C63UL

Altech

Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 1P - 63A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 1P - 63A
Search Keywords: 1C63UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    1C63UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Calibration Temperature:
    40°C (104°F)
  • Mechanical Life:
    10022 switching cycles ON/ OFF
  • Electrical Life:
    6022 switching cycles ON/ OFF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
13 can ship
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$31.07
5
$29.06
25
$26.90
50
$25.74
100
$24.68
250
$24.03
500 +
$23.67
Click for Quote
Log in to unlock special pricing