Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

100NH00GR-6

Altech

Fuse NH Slow Blow Acting 100A 660V Holder Pin 52 X 28 X 42.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse NH Slow Blow Acting 100A 660V Holder Pin 52 X 28 X 42.5mm
Search Keywords: 100NH00GR6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    100NH00GR-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    NH
  • Fuse Size:
    52 x 28 x 42.5 mm
  • Acting:
    Slow Blow
  • Current Rating:
    100 A
  • Maximum AC Voltage Rating:
    660 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
Minimum Order:
3
Order Increment:
3
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
3
$27.27
12
$26.02
27
$25.24
51
$24.16
102
$23.16
252
$22.55
501 +
$22.21
Click for Quote
Log in to unlock special pricing