Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0.5C10X38GI

Altech

Fuse Midget Slow Blow Acting 0.5A 500V Holder Cartridge 10 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Midget Slow Blow Acting 0.5A 500V Holder Cartridge 10 X 38mm
Search Keywords: 05C10X38GI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    0.5C10X38GI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Midget
  • Fuse Size:
    10 x 38 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/26/24
Backorder
Qty
Unit Price
10
$5.75
50
$4.67
100
$4.46
250
$4.33
500
$4.10
1,000
$3.99
2,500
$3.88
5,000 +
$3.82
Click for Quote
Log in to unlock special pricing