Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSSS820501

Alps Electric

Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS820501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSS820501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7200
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@5VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    10.7 x 5.9 x 3.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately You may purchase in-stock quantity up to 49
Minimum Order:
500
Available in less than min:
49
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$0.6346
500
$0.5769
1,000
$0.5528
2,500
$0.5238
7,200
$0.4979
14,400
$0.4904
21,600
$0.4831
28,800 +
$0.4758
Click for Quote
Log in to unlock special pricing