Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRBV170700

Alps Electric

Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SRBV170700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    7
  • Pole Throw Configuration:
    SP7T
  • Actuator Length:
    8 mm
  • Dimension:
    18.2 x 18.5 x 22.5 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.3@16VDC A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Bulk
In Stock:
225
Minimum Order:
10