Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPVT110100

Alps Electric

Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R
Search Keywords: SPVT110100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPVT110100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    1.05 mm
  • Operating Force:
    0.4 N
  • Maximum Current Rating:
    0.05@20VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Electrical Life:
    100000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
SPVT110102
SPVT110102
VIEW PRODUCT
Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R