Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SKHUAME010

Alps Electric

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed T/R
Search Keywords: SKHUAME010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SKHUAME010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    6.5 x 7.2 x 2.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 12/27/24
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
3,000
$0.1478
6,000
$0.1456
9,000
$0.1434
12,000
$0.1397
27,000
$0.1342
51,000
$0.1322
102,000 +
$0.1302
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5