Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SKHHCQA010

Alps Electric

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.53N Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.53N Thru-Hole Bulk
Search Keywords: SKHHCQA010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SKHHCQA010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Dimension:
    6 x 6.5 x 5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3.53 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,402
Ships today, if you order in
On Order:
10,000   can ship 1/2/25
Minimum Order:
250
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
250
$0.1577
2,500
$0.1242
5,000
$0.1188
7,500
$0.1171
30,000
$0.1123
50,000
$0.1079
100,000
$0.1063
150,000 +
$0.1047
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States