Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDKRA10100

Alps Electric

Switch Detector ON OFF SPST Button PC Pins 1A 250VAC 5VDC Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector ON OFF SPST Button PC Pins 1A 250VAC 5VDC Thru-Hole Bulk
Search Keywords: SDKRA10100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SDKRA10100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Button
  • Total Travel:
    1.5 mm
  • Operating Force:
    2.5 N
  • Maximum Current Rating:
    1@125VAC A
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Electrical Life:
    100000 Cycles
  • Operating Temperature:
    -10 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$4.11
250
$4.05
500
$3.99
750
$3.93
1,500
$2.08
2,250
$1.46
3,000 +
$1.43
Click for Quote
Log in to unlock special pricing