Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSA0N11M9A0K

Alps Electric

Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray
Search Keywords: RSA0N11M9A0K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    RSA0N11M9A0K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    N/A
  • Number of Turns:
    N/R
  • Termination Style:
    Lead Wire
  • Power Rating:
    N/A
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    146.5 x 17 x 29.2 mm
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$14.51
25
$13.11
80
$12.13
160
$11.44
320
$11.12
560
$10.96
1,040 +
$10.79
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5