Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F40024-NA103

Alpha Wire

FIT-400 24 NATURAL - 25x4ft/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
FIT-400 24 NATURAL - 25x4ft/Pkg
Search Keywords: F40024NA103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F40024-NA103
  • Alias/AKA:
    FIT40024-NATURAL-25X4
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Fluorinated Ethylene Propylene
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    1.2:1
  • Dielectric Strength:
    78.74 KV/mm
  • Operating Temperature:
    -75 to 200 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48 Feet
Can Ship immediately
Minimum Order:
4 Feet
Order Increment:
4 Feet
ADD TO CART
Qty
Unit Price
4
$4.11
52
$3.38
100
$3.33
300
$3.15
500
$2.99
1,000
$2.95
2,500
$2.85
5,000 +
$2.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5